Part Details for AT27C512R-70JU by Microchip Technology Inc
Results Overview of AT27C512R-70JU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C512R-70JU Information
AT27C512R-70JU by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT27C512R-70JU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68T4288
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:64K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C512R-70JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$2.6000 / $2.6200 | Buy Now |
|
DISTI #
78AH9366
|
Newark | 70Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C512R-70JU RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.6000 / $2.7000 | Buy Now |
|
DISTI #
AT27C512R-70JU
|
Avnet Americas | EPROM, One Time Programmable, 70 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, LCC-32 - Rail/Tube (Alt: AT27C512R-70JU) COO: Thailand RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 4 |
|
$2.2344 / $2.3127 | Buy Now |
|
DISTI #
68T4288
|
Avnet Americas | EPROM, One Time Programmable, 70 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, LCC-32 - Bulk (Alt: 68T4288) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 289 Partner Stock |
|
$2.6000 / $2.7900 | Buy Now |
|
DISTI #
AT27C512R-70JU
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2040-11-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 312 and Alternates Available |
|
$2.3200 / $2.7900 | Buy Now |
|
DISTI #
70123841
|
RS | AT27C512R-70JU, EPROM MEMORY CHIP 512KBIT 64K X 8 BIT 70NS 32-PIN PLCC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
DISTI #
AT27C512R-70JU
|
TME | IC: EPROM memory, 512kbEPROM, 64kx8bit, 5V, 70ns, PLCC32, parallel Min Qty: 1 | 139 |
|
$2.8500 / $3.4800 | Buy Now |
|
|
NAC | 70NS, PLCC, IND TEMP, GREEN. Package: 32 PLCC 11.5x14x3.37mm TUBE - ATMEL EPROM Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 320 |
|
$2.4500 / $3.0200 | Buy Now |
|
DISTI #
AT27C512R-70JU
|
Avnet Silica | EPROM One Time Programmable 70 ns 64K x 8bit 512 Kbit 45 V to 55 V LCC32 (Alt: AT27C512R-70JU) RoHS: Compliant Min Qty: 256 Package Multiple: 32 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
AT27C512R-70JU
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 363 |
|
$2.1000 / $2.5300 | Buy Now |
US Tariff Estimator: AT27C512R-70JU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT27C512R-70JU
AT27C512R-70JU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT27C512R-70JU Part Data Attributes
|
|
AT27C512R-70JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-70JU
Microchip Technology Inc
70NS, PLCC, IND TEMP, GREEN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qccj, Ldcc32,.5x.6 | |
| Pin Count | 32 | |
| Manufacturer Package Code | PLCC-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Access Time-Max | 70 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e3 | |
| Length | 13.97 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Standby Current-Max | 0.001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 11.43 Mm |
AT27C512R-70JU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT27C512R-70JU is -40°C to +85°C.
-
The power-up and power-down sequences for the AT27C512R-70JU should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, ensuring that the VCC supply voltage is stable and within the recommended operating range before accessing the device.
-
The recommended storage temperature range for the AT27C512R-70JU is -65°C to +150°C.
-
To handle bus contention, ensure that only one device is enabled at a time by using the Chip Select (CS) signal to select the desired device, and use a bus arbiter or a multiplexer to manage the bus access.
-
The maximum clock frequency supported by the AT27C512R-70JU is 5 MHz.