-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 512KBIT 70NS 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4289
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:64K X 8Bit, No. Of Pins:28Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27C512R-70PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 823 |
|
$2.8800 / $3.1200 | Buy Now |
DISTI #
84AC0813
|
Newark | 70Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C512R-70PU Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
AT27C512R-70PU-ND
|
DigiKey | IC EPROM 512KBIT PARALLEL 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1683 In Stock |
|
$2.8531 / $3.0900 | Buy Now |
DISTI #
AT27C512R-70PU
|
Avnet Americas | EPROM OTP 512K-Bit 64K x 8 70ns 28-Pin PDIP - Rail/Tube (Alt: AT27C512R-70PU) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 138 |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
68T4289
|
Avnet Americas | EPROM OTP 512K-Bit 64K x 8 70ns 28-Pin PDIP - Bulk (Alt: 68T4289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 823 Partner Stock |
|
$2.8800 / $3.1200 | Buy Now |
DISTI #
556-AT27C512R70PU
|
Mouser Electronics | EPROM 512Kb (64Kx8) OTP 5V 70ns RoHS: Compliant | 6885 |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
AT27C512R-70PU
|
Microchip Technology Inc | 70NS, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9043 Alternates Available |
|
$2.4700 / $3.0000 | Buy Now |
|
Future Electronics | AT27C512R Series 5.5 V 512 Kb (64 K x 8) 70 ns Through Hole EPROM OTP - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1961Tube |
|
$2.6100 / $3.0000 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 70 ns - 512Kbit (64K x 8) - 4.5 V to 5.5 V - 28-Pin PDIP - Tube |
1218 In Stock 3990 On Order |
|
$2.4900 / $3.0800 | Buy Now |
DISTI #
AT27C512R-70PU
|
Avnet Americas | EPROM OTP 512K-Bit 64K x 8 70ns 28-Pin PDIP - Rail/Tube (Alt: AT27C512R-70PU) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7700 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C512R-70PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-70PU
Microchip Technology Inc
IC OTP 512KBIT 70NS 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4015 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |