Part Details for AT28BV256-20TI by Atmel Corporation
Results Overview of AT28BV256-20TI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28BV256-20TI Information
AT28BV256-20TI by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28BV256-20TI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 1233 |
|
RFQ |
US Tariff Estimator: AT28BV256-20TI by Atmel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT28BV256-20TI
AT28BV256-20TI Part Data Attributes
|
|
AT28BV256-20TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20TI
Atmel Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP1 | |
| Package Description | 8 X 13.40 Mm, Plastic, Mo-183, Tsop1-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 200 Ns | |
| Additional Feature | Automatic Write | |
| Command User Interface | No | |
| Data Polling | Yes | |
| Endurance | 10000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 11.8 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP28,.53,22 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Page Size | 64 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 240 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.55 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Width | 8 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for AT28BV256-20TI
This table gives cross-reference parts and alternative options found for AT28BV256-20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT28BV256-20SU | Microchip Technology Inc | $13.3433 | 200NS, SOIC, IND TEMP, GREEN | AT28BV256-20TI vs AT28BV256-20SU |
| AT28BV256-20JU | Microchip Technology Inc | $6.8265 | 200NS, PLCC, IND TEMP, GREEN | AT28BV256-20TI vs AT28BV256-20JU |
| AT28BV256-20TL | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | AT28BV256-20TI vs AT28BV256-20TL |
| AT28BV256-20TU-T | Microchip Technology Inc | Check for Price | 200NS, TSOP, IND TEMP, GREEN | AT28BV256-20TI vs AT28BV256-20TU-T |
| AT28BV256-20SL | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | AT28BV256-20TI vs AT28BV256-20SL |
| AT28BV256-20PL | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | AT28BV256-20TI vs AT28BV256-20PL |
| AT28BV256-20PC | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28BV256-20TI vs AT28BV256-20PC |
| AT28BV256-20PU | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28BV256-20TI vs AT28BV256-20PU |