Part Details for AT28HC64B-70SU-T by Microchip Technology Inc
Results Overview of AT28HC64B-70SU-T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28HC64B-70SU-T Information
AT28HC64B-70SU-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28HC64B-70SU-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC2663
|
Newark | 70Ns, Soic, Ind Temp, Green 28 Soic .300In T/R Rohs Compliant: Yes |Microchip AT28HC64B-70SU-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 | Buy Now |
|
DISTI #
AT28HC64B-70SU-T
|
Avnet Americas | - Tape and Reel (Alt: AT28HC64B-70SU-T) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6658 / $6.0614 | Buy Now |
|
DISTI #
AT28HC64B-70SU-T
|
Microchip Technology Inc | 70NS, SOIC, IND TEMP, GREEN, SOIC, Projected EOL: 2039-11-15 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | In Stock: 800 and Alternates Available |
|
$5.8100 / $7.0500 | Buy Now |
|
|
NAC | 70NS, SOIC, IND TEMP, GREEN. Package: 28 SOIC .300in T/R - ATMEL EEPROM Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.0200 / $7.2600 | Buy Now |
|
DISTI #
AT28HC64B-70SU-T
|
EBV Elektronik | (Alt: AT28HC64B-70SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: AT28HC64B-70SU-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT28HC64B-70SU-T
AT28HC64B-70SU-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT28HC64B-70SU-T Part Data Attributes
|
|
AT28HC64B-70SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-70SU-T
Microchip Technology Inc
70NS, SOIC, IND TEMP, GREEN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Access Time-Max | 70 Ns | |
| Command User Interface | No | |
| Data Polling | Yes | |
| Data Retention Time-Min | 10 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Page Size | 64 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Seated Height-Max | 2.65 Mm | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Toggle Bit | Yes | |
| Width | 7.5 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for AT28HC64B-70SU-T
This table gives cross-reference parts and alternative options found for AT28HC64B-70SU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-70SU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT28HC64B-70JU | Microchip Technology Inc | $6.7767 | 70NS, PLCC, IND TEMP, GREEN | AT28HC64B-70SU-T vs AT28HC64B-70JU |
| AT28HC64B-70SU | Microchip Technology Inc | $7.2258 | 70NS, SOIC, IND TEMP, GREEN | AT28HC64B-70SU-T vs AT28HC64B-70SU |
| AT28HC64B-70TU | Microchip Technology Inc | Check for Price | 70NS, TSOP, IND TEMP, GREEN | AT28HC64B-70SU-T vs AT28HC64B-70TU |
| AT28HC64B-70TU-T | Microchip Technology Inc | Check for Price | 70NS, TSOP, IND TEMP, GREEN | AT28HC64B-70SU-T vs AT28HC64B-70TU-T |
| AT28HC64B-70JU-T | Microchip Technology Inc | Check for Price | 70NS, PLCC, IND TEMP, GREEN | AT28HC64B-70SU-T vs AT28HC64B-70JU-T |
AT28HC64B-70SU-T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT28HC64B-70SU-T is -40°C to +85°C.
-
The power-up and power-down sequences for the AT28HC64B-70SU-T should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, ensuring that the VCC supply voltage is stable and within the recommended operating range before accessing the device.
-
The recommended storage temperature range for the AT28HC64B-70SU-T is -65°C to +150°C.
-
The AT28HC64B-70SU-T has built-in radiation tolerance and noise immunity features, but it's still recommended to follow proper PCB design and layout guidelines to minimize noise and radiation effects.
-
The maximum clock frequency for the AT28HC64B-70SU-T is 70 ns (14.29 MHz).