Part Details for AT30TSE002B-MAH-T-975 by Microchip Technology Inc
Overview of AT30TSE002B-MAH-T-975 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT30TSE002B-MAH-T-975
AT30TSE002B-MAH-T-975 CAD Models
AT30TSE002B-MAH-T-975 Part Data Attributes
|
AT30TSE002B-MAH-T-975
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TSE002B-MAH-T-975
Microchip Technology Inc
Analog Circuit, 1 Func, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for AT30TSE002B-MAH-T-975
This table gives cross-reference parts and alternative options found for AT30TSE002B-MAH-T-975. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TSE002B-MAH-T-975, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TSE002B-MAHSB-T | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | AT30TSE002B-MAH-T-975 vs AT30TSE002B-MAHSB-T |
AT30TSE002B-MAH-T | SENSOR TEMP I2C/SMBUS 8WDFN | Microchip Technology Inc | AT30TSE002B-MAH-T-975 vs AT30TSE002B-MAH-T |