Part Details for AT315-20/21-4 by Block USA Inc.
Overview of AT315-20/21-4 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for AT315-20/21-4
AT315-20/21-4 CAD Models
AT315-20/21-4 Part Data Attributes
|
AT315-20/21-4
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
AT315-20/21-4
Block USA Inc.
Auto Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Additional Feature | LENGTH, BREADTH AND HEIGHT INCLUDES TERMINAL ALSO | |
Approvals | CSA; CUL; EAC; UL | |
Height | 380 mm | |
Input Voltage-Nom | 200/208 V | |
Length | 410 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 400 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 15000 VA | |
Width | 180 mm |