Part Details for AT315-48/50-4 by Block USA Inc.
Overview of AT315-48/50-4 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT315-48/50-4
AT315-48/50-4 CAD Models
AT315-48/50-4 Part Data Attributes
|
AT315-48/50-4
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
AT315-48/50-4
Block USA Inc.
Auto Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Additional Feature | LENGTH, BREADTH AND HEIGHT INCLUDES TERMINAL ALSO | |
Approvals | CSA; CUL; EAC; UL | |
Height | 250 mm | |
Input Voltage-Nom | 480/500 V | |
Length | 315 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 400 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 15000 VA | |
Width | 165 mm |