Part Details for AT32-38/42-4 by Block USA Inc.
Overview of AT32-38/42-4 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT32-38/42-4
AT32-38/42-4 CAD Models
AT32-38/42-4 Part Data Attributes
|
AT32-38/42-4
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
AT32-38/42-4
Block USA Inc.
Auto Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | CUL, EAC | |
Height | 125 mm | |
Input Voltage-Max | 415 V | |
Input Voltage-Min | 380 V | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 400 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 2000 VA | |
Width | 85 mm |