Part Details for AT32UC3A364-ALUR by Microchip Technology Inc
Overview of AT32UC3A364-ALUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT32UC3A364-ALUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4511
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:64Kb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip AT32UC3A364-ALUR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8600 | Buy Now |
DISTI #
72T3214
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Lqfp-144, Product Range:32-Bit Avr Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:64Kb, No. Of Pins:144Pins, Qualification:- Rohs Compliant: Yes |Microchip AT32UC3A364-ALUR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.8600 | Buy Now |
DISTI #
AT32UC3A364-ALURCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 144LQFP Min Qty: 800 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5700 | Buy Now |
DISTI #
AT32UC3A364-ALUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 64KB Flash 1.85V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3A364-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$9.5700 / $11.6200 | Buy Now |
DISTI #
556-AT32UC3A364-ALUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB, 144LQFP Ind RoHS: Compliant | 0 |
|
$9.5700 | Order Now |
DISTI #
AT32UC3A364-ALUR
|
Microchip Technology Inc | 64KB 144LQFP INDUSTRIAL T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$8.3900 / $11.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$10.1700 | Buy Now |
|
Onlinecomponents.com | 800 Factory Stock |
|
$9.4000 / $26.4100 | Buy Now | |
DISTI #
AT32UC3A364-ALUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 64KB Flash 1.85V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3A364-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.5700 / $11.6200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 144LQFP | 800 |
|
RFQ |
Part Details for AT32UC3A364-ALUR
AT32UC3A364-ALUR CAD Models
AT32UC3A364-ALUR Part Data Attributes
|
AT32UC3A364-ALUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A364-ALUR
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |