-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 144LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4512
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Lqfp-144, Product Range:32-Bit Avr Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:64Kb, No. Of Pins:144Pins, Qualification:- Rohs Compliant: Yes |Microchip AT32UC3A364-ALUT Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 | Buy Now |
DISTI #
AT32UC3A364-ALUT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
345 In Stock |
|
$11.4200 | Buy Now |
DISTI #
AT32UC3A364-ALUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 144-Pin LQFP Tray - Trays (Alt: AT32UC3A364-ALUT) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.4000 / $11.4200 | Buy Now |
DISTI #
556-AT32UC3A364-ALUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB, 144LQFP Ind RoHS: Compliant | 108 |
|
$9.4000 / $11.4200 | Buy Now |
DISTI #
AT32UC3A364-ALUT
|
Microchip Technology Inc | 64KB 144LQFP industrial, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
180 Alternates Available |
|
$8.2300 / $11.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$9.9900 | Buy Now |
|
Onlinecomponents.com | 180 Factory Stock |
|
$9.9100 / $14.4400 | Buy Now | |
DISTI #
AT32UC3A364-ALUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 144-Pin LQFP Tray - Trays (Alt: AT32UC3A364-ALUT) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.4000 / $11.4200 | Buy Now |
DISTI #
AT32UC3A364-ALUT
|
TME | IC: AVR32 microcontroller, LQFP144, 3÷3.6VDC, Ext.inter: 110 Min Qty: 1 | 0 |
|
$9.8900 / $12.4100 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 144LQFP | 180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3A364-ALUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A364-ALUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3A364-ALUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A364-ALUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3A364-ALUT | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A364-ALUT vs AT32UC3A364-ALUT |