Part Details for AT4001M1 by AR RF/Microwave Instrumentation
Overview of AT4001M1 by AR RF/Microwave Instrumentation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT4001M1
AT4001M1 CAD Models
AT4001M1 Part Data Attributes
|
AT4001M1
AR RF/Microwave Instrumentation
Buy Now
Datasheet
|
Compare Parts:
AT4001M1
AR RF/Microwave Instrumentation
Horn Antenna, 400MHz Min, 1000MHz Max, 12.1dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLIFIER RESEARCH | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 12.1 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 400 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | HORN ANTENNA | |
Transmission Power-Max | 3000 W | |
VSWR-Max | 2.5 |