Part Details for AT4027JF by NKK Switches
Overview of AT4027JF by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4027JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7160
|
Newark | Lb Illum Pushbutton Cap |Nkk Switches AT4027JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.5700 | Buy Now |
DISTI #
AT4027JF-ND
|
DigiKey | CAP PUSHBUTTON RECT CLEAR/GREEN Min Qty: 1 Lead time: 18 Weeks Container: Box |
90 In Stock |
|
$1.4352 / $1.9800 | Buy Now |
DISTI #
633-AT4027JF
|
Mouser Electronics | Switch Bezels / Switch Caps RCT CLR LNS/GRN FLTR LB W/ INCNDSCNT LAMP RoHS: Compliant | 0 |
|
$1.4300 / $1.9800 | Order Now |
DISTI #
70364782
|
RS | Accessory, P/B Cap W/Colored Insert, Non-Illuminative, Clear/Green, Series LB | NKK Switches AT4027JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4900 | Buy Now |
DISTI #
AT4027JF
|
TTI | Switch Bezels / Switch Caps RCT CLR LNS/GRN FLTR LB W/ INCNDSCNT LAMP Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$1.9100 | Buy Now |
|
Powell Electronics | LB ILLUM PUSHBUTTON CAP Min Qty: 1 | 117 |
|
$2.0300 | Buy Now |
Part Details for AT4027JF
AT4027JF CAD Models
AT4027JF Part Data Attributes
|
AT4027JF
NKK Switches
Buy Now
|
Compare Parts:
AT4027JF
NKK Switches
|
Samacsys Manufacturer | NKK Switches |