Part Details for AT40391-40 by Atmel Corporation
Overview of AT40391-40 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40391-40
AT40391-40 CAD Models
AT40391-40 Part Data Attributes
|
AT40391-40
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40391-40
Atmel Corporation
Microprocessor Chipset, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 80386DX | |
Constituent2 of Chipset | 80387DX | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Part Descp of Constituent1 | CPU | |
Part Descp of Constituent2 | NUMERIC CO-PROCESSOR | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
Alternate Parts for AT40391-40
This table gives cross-reference parts and alternative options found for AT40391-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40391-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40392-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40392-50QC |
AT40392-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40392-25QC |
AT40493-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40493-33QC |
AT40391B-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40391B-25QC |
AT40392-40 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40392-40 |
AT40492-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40492-25 |
AT40392-40QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40392-40QC |
AT40392-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40392-33QC |
AT40495-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40495-33QC |
AT40491-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40391-40 vs AT40491-25 |