Part Details for AT40492-33 by Atmel Corporation
Overview of AT40492-33 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AT40492-33
AT40492-33 CAD Models
AT40492-33 Part Data Attributes
|
AT40492-33
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40492-33
Atmel Corporation
Microprocessor Chipset, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 80486SX | |
Constituent2 of Chipset | 80486DX | |
Constituent3 of Chipset | 80487SX | |
Constituent4 of Chipset | 4167 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Part Descp of Constituent1 | CPU | |
Part Descp of Constituent2 | CPU | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
Alternate Parts for AT40492-33
This table gives cross-reference parts and alternative options found for AT40492-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40492-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40392-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40392-50QC |
AT40392-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40392-25QC |
AT40493-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40493-33QC |
AT40391B-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40391B-25QC |
AT40392-40 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40392-40 |
AT40492-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40492-25 |
AT40392-40QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40392-40QC |
AT40392-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40392-33QC |
AT40495-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40495-33QC |
AT40491-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40492-33 vs AT40491-25 |