Part Details for AT40493-25QC by Atmel Corporation
Overview of AT40493-25QC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40493-25QC
AT40493-25QC CAD Models
AT40493-25QC Part Data Attributes
|
AT40493-25QC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40493-25QC
Atmel Corporation
Microprocessor Chipset, PLASTIC, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 80486 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Part Descp of Constituent1 | CPU | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
Alternate Parts for AT40493-25QC
This table gives cross-reference parts and alternative options found for AT40493-25QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40493-25QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40392-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40392-33QC |
AT40392-33 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40392-33 |
AT40392-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40392-50QC |
AT40495-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40495-25QC |
AT40391B-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40391B-33QC |
AT40495-25QC | Microprocessor Chipset | Microchip Technology Inc | AT40493-25QC vs AT40495-25QC |
CS4031 | Microprocessor Chipset, | Chips And Technologies Inc | AT40493-25QC vs CS4031 |
AT40392-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40392-25 |
CS4031 | Microprocessor Chipset | Intel Corporation | AT40493-25QC vs CS4031 |
AT40492-33 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | AT40493-25QC vs AT40492-33 |