Programmable Logic
AT40K05-2AJC
Atmel Corporation
Description: Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Overview of AT40K05-2AJC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for AT40K05-2AJC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT40K05-2AJC by Atmel Corporation

AT40K05-2AJC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 10000
Combinatorial Delay of a CLB-Max
2.2 ns
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Moisture Sensitivity Level
2
Number of CLBs
256
Number of Equivalent Gates
5000
Number of Inputs
128
Number of Logic Cells
256
Number of Outputs
128
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. AT40K05-2AJC
    Atmel Corporation
    Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for AT40K05-2AJC

This table gives cross-reference parts and alternative options found for AT40K05-2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K05-2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4008E-4PC84I Field Programmable Gate Array, 324 CLBs, 6000 Gates, 111MHz, 324-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4008E-4PC84I
XC4010E-3PCG84C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4010E-3PCG84C
XC4010E-1PC84C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, 400-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4010E-1PC84C
XC4008E-2PCG84C Field Programmable Gate Array, 324 CLBs, 6000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4008E-2PCG84C
XC4006E-1PC84C Field Programmable Gate Array, 256 CLBs, 4000 Gates, 166MHz, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4006E-1PC84C
XC4010D-5PC84I Field Programmable Gate Array, 400 CLBs, 8000 Gates, 133.3MHz, 400-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4010D-5PC84I
XC4006E-3PC84I Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4006E-3PC84I
XC4008-4PC84C Field Programmable Gate Array, 324 CLBs, 6500 Gates, 133.3MHz, 770-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4008-4PC84C
XC4010-5PC84I Field Programmable Gate Array, 400 CLBs, 8000 Gates, 133.3MHz, 400-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4010-5PC84I
XC4008E-3PC84I Field Programmable Gate Array, 324 CLBs, 6000 Gates, 125MHz, 324-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT40K05-2AJC vs XC4008E-3PC84I

Related Parts for AT40K05-2AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT40K05-2AJC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT40K05-2AJC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT40K05-2AJC would you like to use for your alert(s)?
  • Please alert me when AT40K05-2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT40K05-2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT40K05-2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT40K05-2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT40K05-2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT40K05-2AJC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: