Part Details for AT40K05LV-3BQC by Atmel Corporation
Overview of AT40K05LV-3BQC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40K05LV-3BQC
AT40K05LV-3BQC CAD Models
AT40K05LV-3BQC Part Data Attributes
|
AT40K05LV-3BQC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K05LV-3BQC
Atmel Corporation
Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 10000 | |
Combinatorial Delay of a CLB-Max | 3.4 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 5000 | |
Number of Inputs | 128 | |
Number of Logic Cells | 256 | |
Number of Outputs | 128 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256 CLBS, 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AT40K05LV-3BQC
This table gives cross-reference parts and alternative options found for AT40K05LV-3BQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K05LV-3BQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40K20LV-3AJC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20LV-3AJC |
AT40K10LV-3BQC | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | Atmel Corporation | AT40K05LV-3BQC vs AT40K10LV-3BQC |
AT40K20LV-3BGC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PBGA352, BGA-352 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20LV-3BGC |
AT40K20-2DQJ | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20-2DQJ |
AT40K05LV-3BQI | Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | Atmel Corporation | AT40K05LV-3BQC vs AT40K05LV-3BQI |
AT40K20-2CQJ | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20-2CQJ |
AT40K20-2DQC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, 1024-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20-2DQC |
AT40K20-2FQJ | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP304, PLASTIC, QFP-304 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20-2FQJ |
AT40K20LV-3CQI | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20LV-3CQI |
AT40K20-2AQI | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | AT40K05LV-3BQC vs AT40K20-2AQI |