Part Details for AT40K20-2AJJ by Atmel Corporation
Overview of AT40K20-2AJJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40K20-2AJJ
AT40K20-2AJJ CAD Models
AT40K20-2AJJ Part Data Attributes
|
AT40K20-2AJJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K20-2AJJ
Atmel Corporation
Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 30000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 2 | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 20000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1024 CLBS, 20000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for AT40K20-2AJJ
This table gives cross-reference parts and alternative options found for AT40K20-2AJJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K20-2AJJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40K20LV-3AJC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | Atmel Corporation | AT40K20-2AJJ vs AT40K20LV-3AJC |
AT40K10LV-3BQC | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | Atmel Corporation | AT40K20-2AJJ vs AT40K10LV-3BQC |
AT40K20LV-3BGC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PBGA352, BGA-352 | Atmel Corporation | AT40K20-2AJJ vs AT40K20LV-3BGC |
AT40K20-2DQJ | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT40K20-2AJJ vs AT40K20-2DQJ |
AT40K05LV-3BQI | Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | Atmel Corporation | AT40K20-2AJJ vs AT40K05LV-3BQI |
AT40K20-2CQJ | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Atmel Corporation | AT40K20-2AJJ vs AT40K20-2CQJ |
AT40K20-2DQC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, 1024-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT40K20-2AJJ vs AT40K20-2DQC |
AT40K20-2FQJ | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP304, PLASTIC, QFP-304 | Atmel Corporation | AT40K20-2AJJ vs AT40K20-2FQJ |
AT40K20LV-3CQI | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Atmel Corporation | AT40K20-2AJJ vs AT40K20LV-3CQI |
AT40K20-2AQI | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | AT40K20-2AJJ vs AT40K20-2AQI |