Part Details for AT40K40-2EQL by Atmel Corporation
Overview of AT40K40-2EQL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40K40-2EQL
AT40K40-2EQL CAD Models
AT40K40-2EQL Part Data Attributes
|
AT40K40-2EQL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K40-2EQL
Atmel Corporation
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 50000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Number of CLBs | 2304 | |
Number of Equivalent Gates | 40000 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2304 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm |
Alternate Parts for AT40K40-2EQL
This table gives cross-reference parts and alternative options found for AT40K40-2EQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K40-2EQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4005A-5PQ208I | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K40-2EQL vs XC4005A-5PQ208I |
XC4013XL-1PQ208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K40-2EQL vs XC4013XL-1PQ208C |
XC4008E-1PQG208I | Field Programmable Gate Array, 324 CLBs, 6000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K40-2EQL vs XC4008E-1PQG208I |
AT40K10AL-1AJL | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | AT40K40-2EQL vs AT40K10AL-1AJL |
AT40K10-2RQI | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Atmel Corporation | AT40K40-2EQL vs AT40K10-2RQI |
AT40K10-2AQJ | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | AT40K40-2EQL vs AT40K10-2AQJ |
AT40K40-2BGL | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PBGA352, 35 X 35 MM, ENHANCED, LBGA-352 | Atmel Corporation | AT40K40-2EQL vs AT40K40-2BGL |
XCS30XL-5PQ208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K40-2EQL vs XCS30XL-5PQ208C |
ATT1C03-2S208I | Field Programmable Gate Array, 100 CLBs, 3500 Gates, 400-Cell, CMOS, PQFP208 | LSI Corporation | AT40K40-2EQL vs ATT1C03-2S208I |
XC4006E-4PQ208C | Field Programmable Gate Array, 256 CLBs, 4000 Gates, 111MHz, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K40-2EQL vs XC4006E-4PQ208C |