-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SENSR TOUCH/PROX 1CH 8-UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0557
|
Newark | Capacitive Touch Sensor, 1 Ch, Udfn-8, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Udfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip AT42QT1010-MAHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8320 |
|
$0.7120 / $0.8010 | Buy Now |
DISTI #
23AC2685
|
Newark | One-Channel Touch Sensor Ic 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip AT42QT1010-MAHR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 | Buy Now |
DISTI #
AT42QT1010-MAHRCT-ND
|
DigiKey | IC SENSR TOUCH/PROX 1CH 8-UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14105 In Stock |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
AT42QT1010-MAHR
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 8-Pin UDFN EP - Tape and Reel (Alt: AT42QT1010-MAHR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
556-AT42QT1010-MAHR
|
Mouser Electronics | Capacitive Touch Sensors One-Channel Touch Sensor IC RoHS: Compliant | 35139 |
|
$0.6160 / $0.7700 | Buy Now |
DISTI #
AT42QT1010-MAHR
|
Microchip Technology Inc | One-Channel Touch Sensor IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4562 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Future Electronics | AT42QT1010 Series 5.5 V 378.5 µA Digital Burst Mode Charge-Transfer -UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 8-Pin UDFN - Tape&Reel |
15000 In Stock 15000 Factory Stock |
|
$0.5800 / $0.6180 | Buy Now |
DISTI #
AT42QT1010-MAHR
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 8-Pin UDFN EP - Tape and Reel (Alt: AT42QT1010-MAHR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6300 / $0.7700 | Buy Now |
|
Ameya Holding Limited | One-Channel Touch sensor IC | 4562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1010-MAHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1010-MAHR
Microchip Technology Inc
IC SENSR TOUCH/PROX 1CH 8-UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.95 mm |