Part Details for AT42QT1070-MMHR by Microchip Technology Inc
Overview of AT42QT1070-MMHR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AT42QT1070-MMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6450
|
Newark | Capacitive Touch Sensor, -40 To 85Deg C, Ic Interface Type:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Vqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip AT42QT1070-MMHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11950 |
|
$1.2600 / $1.3400 | Buy Now |
DISTI #
23AC2690
|
Newark | Qtouch 7 Channel Touch Sensor Ic 20 Vqfn 3X3X0.85Mm T/R Rohs Compliant: Yes |Microchip AT42QT1070-MMHR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
AT42QT1070-MMHCT-ND
|
DigiKey | IC TOUCH SENSOR 7KEY 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13656 In Stock |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
AT42QT1070-MMHR
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V SMD 20-Pin VQFN T/R - Tape and Reel (Alt: AT42QT1070-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
556-AT42QT1070-MMHR
|
Mouser Electronics | Capacitive Touch Sensors QTouch 7 Channel Touch Sensor IC RoHS: Compliant | 1905 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
AT42QT1070-MMHR
|
Microchip Technology Inc | QTouch 7 Channel Touch Sensor IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
275 Alternates Available |
|
$0.9400 / $1.2900 | Buy Now |
|
Future Electronics | QTouch 7 Channel Touch Sensor IC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 20-Pin VQFN - Tape&Reel |
12000 In Stock |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
AT42QT1070-MMHR
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V SMD 20-Pin VQFN T/R - Tape and Reel (Alt: AT42QT1070-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SENSOR 7KEY 20VQFN | 275 |
|
RFQ |
Part Details for AT42QT1070-MMHR
AT42QT1070-MMHR CAD Models
AT42QT1070-MMHR Part Data Attributes
|
AT42QT1070-MMHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1070-MMHR
Microchip Technology Inc
QTouch 7 Channel Touch Sensor IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.60-2.60 | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |