Part Details for AT49F8192AT-90TC by Atmel Corporation
Overview of AT49F8192AT-90TC by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT49F8192AT-90TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 2685 |
|
$5.5000 / $11.0000 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 1453 |
|
$7.8666 / $11.7999 | Buy Now |
Part Details for AT49F8192AT-90TC
AT49F8192AT-90TC CAD Models
AT49F8192AT-90TC Part Data Attributes
|
AT49F8192AT-90TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F8192AT-90TC
Atmel Corporation
Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,992K | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49F8192AT-90TC
This table gives cross-reference parts and alternative options found for AT49F8192AT-90TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F8192AT-90TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800T-90EE | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | Spansion | AT49F8192AT-90TC vs AM29F800T-90EE |
MBM29F800TA-90PFTN | Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AT49F8192AT-90TC vs MBM29F800TA-90PFTN |
AM29F800T-90EC | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | AMD | AT49F8192AT-90TC vs AM29F800T-90EC |
AM29F800T-90EI | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | Spansion | AT49F8192AT-90TC vs AM29F800T-90EI |
AM29F800T-90EI | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | AMD | AT49F8192AT-90TC vs AM29F800T-90EI |
AM29F800T-90EE | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | AMD | AT49F8192AT-90TC vs AM29F800T-90EE |
MX29F800TTC-90G | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AT49F8192AT-90TC vs MX29F800TTC-90G |
AM29F800BT-90EC | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49F8192AT-90TC vs AM29F800BT-90EC |
AM29F800BT-90EF | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AT49F8192AT-90TC vs AM29F800BT-90EF |
HY29F800ATT-90 | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | AT49F8192AT-90TC vs HY29F800ATT-90 |