Programmable Logic
AT6005-2JI
Description: Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 3136-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84

Overview of AT6005-2JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AT6005-2JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT6005-2JI by Atmel Corporation

AT6005-2JI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
PLASTIC, MS-018AF, LCC-84
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
SRAM BASED
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Moisture Sensitivity Level
2
Number of CLBs
3136
Number of Equivalent Gates
15000
Number of Inputs
64
Number of Logic Cells
3136
Number of Outputs
64
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
3136 CLBS, 15000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. AT6005-2JI
    Atmel Corporation
    Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 3136-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84
    VS

Alternate Parts for AT6005-2JI

This table gives cross-reference parts and alternative options found for AT6005-2JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6005-2JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT6005-4JI Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 3136-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6005-2JI vs AT6005-4JI
XC3195-5PC84C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, 484-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT6005-2JI vs XC3195-5PC84C
XC3195-5PC84C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, CMOS, PQCC84, PLASTIC, LCC-84 Rochester Electronics LLC AT6005-2JI vs XC3195-5PC84C
XC3195A-5PC84C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 188MHz, 484-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT6005-2JI vs XC3195A-5PC84C
AT6005-4JL Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 166.67MHz, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6005-2JI vs AT6005-4JL
XC3195-5PC84I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, CMOS, PQCC84, PLASTIC, LCC-84 Rochester Electronics LLC AT6005-2JI vs XC3195-5PC84I
XC3195-4PC84C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 230MHz, 484-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT6005-2JI vs XC3195-4PC84C
XC3195A-2PCG84I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 323MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT6005-2JI vs XC3195A-2PCG84I
AT6005-4JC Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 166.67MHz, 3136-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6005-2JI vs AT6005-4JC
XC3195A-2PC84I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 323MHz, 484-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx AT6005-2JI vs XC3195A-2PC84I

Related Parts for AT6005-2JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT6005-2JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT6005-2JI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT6005-2JI would you like to use for your alert(s)?
  • Please alert me when AT6005-2JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT6005-2JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT6005-2JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT6005-2JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT6005-2JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT6005-2JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: