Programmable Logic
AT6005-4AJ
Atmel Corporation
Description: Field Programmable Gate Array, 3136 CLBs, 15000 Gates, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100

Overview of AT6005-4AJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AT6005-4AJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT6005-4AJ by Atmel Corporation

AT6005-4AJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
SRAM BASED
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Number of CLBs
3136
Number of Equivalent Gates
15000
Number of Inputs
80
Number of Outputs
80
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
3136 CLBS, 15000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AT6005-4AJ
    Atmel Corporation
    Field Programmable Gate Array, 3136 CLBs, 15000 Gates, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100
    VS

Alternate Parts for AT6005-4AJ

This table gives cross-reference parts and alternative options found for AT6005-4AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6005-4AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT6005-4AI Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 3136-Cell, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 Atmel Corporation AT6005-4AJ vs AT6005-4AI
Part Number Description Manufacturer Compare
AT6005-4AC Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 166.67MHz, 3136-Cell, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 Atmel Corporation AT6005-4AJ vs AT6005-4AC
AT6005-2AI Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 3136-Cell, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 Atmel Corporation AT6005-4AJ vs AT6005-2AI
AT6005-2AJ Field Programmable Gate Array, 3136 CLBs, 15000 Gates, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 Atmel Corporation AT6005-4AJ vs AT6005-2AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT6005-4AJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT6005-4AJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT6005-4AJ would you like to use for your alert(s)?
  • Please alert me when AT6005-4AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT6005-4AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT6005-4AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT6005-4AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT6005-4AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT6005-4AJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: