Part Details for AT83C23OKXXX-PUTUM by Microchip Technology Inc
Overview of AT83C23OKXXX-PUTUM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AT83C23OKXXX-PUTUM
AT83C23OKXXX-PUTUM CAD Models
AT83C23OKXXX-PUTUM Part Data Attributes
|
AT83C23OKXXX-PUTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT83C23OKXXX-PUTUM
Microchip Technology Inc
Micro Peripheral IC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | USB | |
JESD-30 Code | S-XQCC-N32 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |