-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 32-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07151268
|
Arrow Electronics | RF Transceiver O-QPSK 3.3V 32-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2330 | Americas - 490 |
|
$4.0540 | Buy Now |
DISTI #
AT86RF231-ZU-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32VFQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2253 In Stock |
|
$3.7752 / $4.1200 | Buy Now |
DISTI #
73480316
|
Verical | RF Transceiver O-QPSK 3.3V 32-Pin VQFN EP Tray Min Qty: 15 Package Multiple: 5 Date Code: 2343 | Americas - 2450 |
|
$5.7850 | Buy Now |
DISTI #
69776819
|
Verical | RF Transceiver O-QPSK 3.3V 32-Pin VQFN EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 490 |
|
$4.0540 | Buy Now |
DISTI #
77372241
|
Verical | RF Transceiver O-QPSK 3.3V 32-Pin VQFN EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 265 |
|
$3.5690 / $3.7200 | Buy Now |
DISTI #
AT86RF231-ZU
|
Avnet Americas | ZigBee/802.15.4 Modules 2480MHz 250Kbps 32-Pin QFN EP - Trays (Alt: AT86RF231-ZU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5600 / $4.1200 | Buy Now |
DISTI #
68T4736
|
Newark | Rf Transceiver, Zigbee Soc, 2.4Ghz, 32-Qfn, Frequency Min:2.405Ghz, Frequency Max:2.48Ghz, Rf/If Modulation:O-Qpsk, Receiving Current:12.3Ma, Transmitting Current:14Ma, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Data Rate:2Mbps Rohs Compliant: Yes |Microchip AT86RF231-ZU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
AT86RF231-ZU
|
Microchip Technology Inc | 2.4 GHZ ZIGBEE TRANSCEIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1470 Alternates Available |
|
$2.9900 / $4.1200 | Buy Now |
|
Future Electronics | Low Power 3.6 V 2.4 GHz 802.15.4 Zigbee SMT Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.7400 / $3.8400 | Buy Now |
DISTI #
556-AT86RF231-ZU
|
Mouser Electronics | RF Transceiver 2.4GHz Zigbee Transceiver RoHS: Compliant | 24 |
|
$3.7800 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT86RF231-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF231-ZU
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 32-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |