Part Details for AT86RF233-ZU by Microchip Technology Inc
Results Overview of AT86RF233-ZU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT86RF233-ZU Information
AT86RF233-ZU by Microchip Technology Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AT86RF233-ZU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06W2114
|
Newark | 2.4Ghz Zigbee Transceiver Industrial 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip AT86RF233-ZU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
|
DISTI #
AT86RF233-ZU
|
Avnet Americas | RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32 - Trays (Alt: AT86RF233-ZU) COO: Thailand RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 45 |
|
$3.7750 / $4.0267 | Buy Now |
|
DISTI #
AT86RF233-ZU
|
Microchip Technology Inc | 2.4GHZ ZigBee Transceiver Industrial, VQFN, Projected EOL: 2040-11-12 COO: Philippines, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 0 and Alternates Available |
|
$2.9900 / $4.1200 | Buy Now |
|
|
NAC | 2.4GHZ ZigBee Transceiver Industrial. Package: 32 VQFN 5x5x0.9mm TRAY - AVRZLINK Product Line RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.6800 / $4.4400 | Buy Now |
|
DISTI #
AT86RF233-ZU
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 490 | 0 |
|
$3.8700 | Buy Now |
|
DISTI #
AT86RF233-ZU
|
Avnet Silica | RF Transceiver 2322GHz to 2527GHz OQPSK 2Mbps 4dBm out 101dBm in 18V to 36V VQFN32 (Alt: AT86RF233-ZU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | RFTransceiver,2.322GHzto2.527GHz,O-QPSK,2Mbps,4dBmout,-101dBmin,1.8Vto3.6V,VQFN-32 | 11500 |
|
RFQ | |
|
DISTI #
AT86RF233-ZU
|
EBV Elektronik | RF Transceiver 2322GHz to 2527GHz OQPSK 2Mbps 4dBm out 101dBm in 18V to 36V VQFN32 (Alt: AT86RF233-ZU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 250Kbps 2.4GHz SPI -101dBm 2.322GHz2.527GHz QFN-32-EP(5x5) RF Transceiver ICs RoHS | 34 |
|
$2.7006 / $4.3162 | Buy Now |
|
DISTI #
AT86RF233-ZU
|
Maritex | RF Transducer, MICROCHIP, AT86RF233-ZU, QFN, 11.8 mA, 13.8 mA, 2 Mbps Min Qty: 1 Package Multiple: 1 | 2375 |
|
$3.4900 / $3.6600 | Buy Now |
US Tariff Estimator: AT86RF233-ZU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT86RF233-ZU
AT86RF233-ZU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT86RF233-ZU Part Data Attributes
|
|
AT86RF233-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF233-ZU
Microchip Technology Inc
2.4GHZ ZigBee Transceiver Industrial
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VQFN-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for AT86RF233-ZU
This table gives cross-reference parts and alternative options found for AT86RF233-ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT86RF233-ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT86RF233-ZUR | Microchip Technology Inc | Check for Price | 2.4GHZ ZigBee Transceiver Industrial T&R | AT86RF233-ZU vs AT86RF233-ZUR |
Resources and Additional Insights for AT86RF233-ZU
Reference Designs related to AT86RF233-ZU
AT86RF233-ZU Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT86RF233-ZU is 2.4V to 3.6V.
-
To configure the AT86RF233-ZU for optimal power consumption, use the lowest possible voltage, disable unnecessary peripherals, and use the power-down mode when not transmitting or receiving.
-
The maximum data transfer rate of the AT86RF233-ZU is 2 Mbps.
-
To implement frequency hopping with the AT86RF233-ZU, use the device's built-in frequency synthesizer and configure the frequency hopping sequence using the device's registers.
-
The range of the AT86RF233-ZU's transmitter output power is -20 dBm to +3 dBm.