Part Details for AT86RF233-ZUR by Microchip Technology Inc
Overview of AT86RF233-ZUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT86RF233-ZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT86RF233-ZURCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26537 In Stock |
|
$3.8375 / $4.2200 | Buy Now |
DISTI #
70733458
|
Verical | RF Transceiver 3.3V 32-Pin QFN EP T/R Min Qty: 50 Package Multiple: 50 Date Code: 2333 | Americas - 5000 |
|
$4.9660 | Buy Now |
DISTI #
AT86RF233-ZUR
|
Avnet Americas | ZigBee/802.15.4 Modules 2527MHz 2000Kbps 32-Pin QFN EP T/R - Tape and Reel (Alt: AT86RF233-ZUR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6300 / $4.2200 | Buy Now |
DISTI #
41AH8382
|
Avnet Americas | ZigBee/802.15.4 Modules 2527MHz 2000Kbps 32-Pin QFN EP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8382) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
41AH8382
|
Newark | Rf Transceiver, 2.4Ghz, 3.6V, Vqfn-32, Data Rate:2Mbps, Rf/If Modulation:O-Qpsk, Frequency Min:2.322Ghz, Frequency Max:2.527Ghz, Receiving Current:11.8A, Rf Ic Case Style:Vqfn, No. Of Pins:32Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Microchip AT86RF233-ZUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6300 | Buy Now |
DISTI #
06W2115
|
Newark | 2.4Ghz Zigbee Transceiver Industrial T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip AT86RF233-ZUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
AT86RF233-ZUR
|
Microchip Technology Inc | 2.4GHZ ZigBee Transceiver Industrial T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16452 Alternates Available |
|
$3.0500 / $4.2200 | Buy Now |
|
Future Electronics | 2.4GHZ ZigBee Transceiver Industrial T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
DISTI #
556-AT86RF233-ZUR
|
Mouser Electronics | RF Transceiver 2.4GHz ZigBee Transceiver RoHS: Compliant | 2782 |
|
$3.8400 / $4.2200 | Buy Now |
|
Onlinecomponents.com | RF Transceiver 3.3V 32-Pin QFN EP T/R |
5000 In Stock |
|
$3.6200 / $3.8100 | Buy Now |