Part Details for AT88RF04C-MX1G by Microchip Technology Inc
Overview of AT88RF04C-MX1G by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT88RF04C-MX1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4753
|
Newark | Cryptorf2 1-4Kbit,4Zone,13Mm Rfidtag, grn, 0 Scnc 12.6X12.6X0.58Mm T/R Rohs Compliant: Yes |Microchip AT88RF04C-MX1G RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT88RF04C-MX1GCT-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
AT88RF04C-MX1G
|
Avnet Americas | RF EEPROM Memory - Tape and Reel (Alt: AT88RF04C-MX1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT88RF04C-MX1G
|
Mouser Electronics | NFC/RFID Tags & Transponders CryptoRF2 1-4Kbit EEPROM ISO14443 TypB RoHS: Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
AT88RF04C-MX1G
|
Microchip Technology Inc | CRYPTORF2 1-4KBIT,4ZONE,13MM RFIDTAG,GRN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
0 970 On Order, Expected 9/19/2024 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Onlinecomponents.com | NFC/RFID Tag and Transponder IC 13560kHz 4Kbit T/R RoHS: Compliant | 52934 Factory Stock |
|
$0 | Buy Now |
|
NAC | CRYPTORF2 1-4KBIT,4ZONE,13MM RFIDTAG,GRN - Package: 0 SCNC 12.6x12.6x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT88RF04C-MX1G
|
Avnet Silica | RF EEPROM Memory (Alt: AT88RF04C-MX1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT88RF04C-MX1G
AT88RF04C-MX1G CAD Models
AT88RF04C-MX1G Part Data Attributes
|
AT88RF04C-MX1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88RF04C-MX1G
Microchip Technology Inc
IC EEPROM 4KBIT 13MHZ TAG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N2 | |
JESD-609 Code | e4 | |
Memory Density | 4096 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 2 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AT88RF04C-MX1G
This table gives cross-reference parts and alternative options found for AT88RF04C-MX1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88RF04C-MX1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88RF04C-WA1 | Telecom Circuit, 1-Func, CMOS | Microchip Technology Inc | AT88RF04C-MX1G vs AT88RF04C-WA1 |
AT88RF04C-MX1G | Telecom Circuit, 1-Func, CMOS, GREEN PACKAGE | Atmel Corporation | AT88RF04C-MX1G vs AT88RF04C-MX1G |