Part Details for AT88SC3216CRF-MX1 by Microchip Technology Inc
Overview of AT88SC3216CRF-MX1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC3216CRF-MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88SC3216CRF-MX1CT-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
556-AT88SC3216CRFMX1
|
Mouser Electronics | EEPROM CRYPTORF 32K, 13mm RoHS: Compliant | 0 |
|
$1.0800 / $1.2200 | Order Now |
DISTI #
AT88SC3216CRF-MX1
|
Microchip Technology Inc | CRYPTORF 32KBIT,16ZONE,13MM RFID TAG,GRN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1400 / $1.6000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC3216CRF-MX1
AT88SC3216CRF-MX1 CAD Models
AT88SC3216CRF-MX1 Part Data Attributes
|
AT88SC3216CRF-MX1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC3216CRF-MX1
Microchip Technology Inc
IC EEPROM 32KBIT 13MHZ TAG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e4 | |
Memory Density | 32768 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) |