Part Details for AT89C1051-12PI by Atmel Corporation
Results Overview of AT89C1051-12PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C1051-12PI Information
AT89C1051-12PI by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RM12PIE54ERPLF | Amphenol Communications Solutions | Millipacs accessories ,Pin Contact ,Gold plating,ROHS Compliant | |
| RM12PIE52DRPLF | Amphenol Communications Solutions | Millipacs accessories ,Pin Contact ,Right Angle Male Contact (Dip Solder), Gold plating,ROHS Compliant | |
| RC12PIE52ERPLF | Amphenol Communications Solutions | Millipacs Accessories ,Socket Contact ,Gold plating,ROHS Compliant |
US Tariff Estimator: AT89C1051-12PI by Atmel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT89C1051-12PI
AT89C1051-12PI Part Data Attributes
|
|
AT89C1051-12PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C1051-12PI
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ATMEL CORP | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | NO | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 12 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 25.9 mm | |
| Number of I/O Lines | 15 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 64 | |
| ROM (words) | 1024 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 5.33 mm | |
| Speed | 12 MHz | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |