Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 0 | 500 | Bulk |
|
View this part on Microchip Technology Inc | 0 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 37 |
|
|
View this part on RS Components | 3 | 5 | Package |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
750
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT89C2051-24SU
AT89C2051-24SU
Yes
Yes
Active
0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20
compliant
8542.31.00.01
Microchip Technology Inc
1.47
NO
8
8051
24 MHz
NO
NO
R-PDSO-G20
e3
12.8 mm
1
15
20
8
85 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C2051-24SCT/R Microcontrollers and Processors | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C2051-24SU vs AT89C2051-24SCT/R |
AT89C2051-24SI Microcontrollers and Processors | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | AT89C2051-24SU vs AT89C2051-24SI |
AT89C2051-24SIT/R Microcontrollers and Processors | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C2051-24SU vs AT89C2051-24SIT/R |
AT89C2051-24SLT/R Microcontrollers and Processors | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C2051-24SU vs AT89C2051-24SLT/R |