-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 8051 CPU, 24MHZ, CMOS, PQFP44 | 1 |
|
$2.7000 / $3.6000 | Buy Now |
|
Rochester Electronics | AT89S52 - Microcontroller, 8-Bit, FLASH, 8051 CPU RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.9800 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89S52-24AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89S52-24AU
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | 8051 | |
Device Core | 8051 | |
Clock Speed | 24 | |
Ram | 0.25 | |
Flash Memory | 8 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89S52-24AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S52-24AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT87F52-24AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-24AI |
AT87F52-12AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-12AI |
AT87F52-20AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-20AC |
AT87F52-16AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-16AC |
AT87F52-24AL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-24AL |
AT87F52-12AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-12AC |
AT87F52-20AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-20AI |
AT87F52-24AJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT87F52-24AJ |