Part Details for AT89S8252-16AA by Atmel Corporation
Overview of AT89S8252-16AA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
DC516A-A | Analog Devices | LTC3423EMS - Low Output Voltag | |
DC916A-A | Analog Devices | LTC3204BEDC-5 - Low Noise Regu |
Part Details for AT89S8252-16AA
AT89S8252-16AA CAD Models
AT89S8252-16AA Part Data Attributes
|
AT89S8252-16AA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89S8252-16AA
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, PLASTIC, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89S8252-16AA
This table gives cross-reference parts and alternative options found for AT89S8252-16AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S8252-16AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E2116FSG | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 | IXYS Corporation | AT89S8252-16AA vs Z86E2116FSG |
Z86E2116FSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | AT89S8252-16AA vs Z86E2116FSC |
AT89S8252-16PA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AT89S8252-16AA vs AT89S8252-16PA |
Z86E2116FSCXXXX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | AT89S8252-16AA vs Z86E2116FSCXXXX |
Z86E2116FSG | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | Zilog Inc | AT89S8252-16AA vs Z86E2116FSG |
AT89S8252-16JA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89S8252-16AA vs AT89S8252-16JA |