Part Details for AT90CAN128-16AU by Microchip Technology Inc
Overview of AT90CAN128-16AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90CAN128-16AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0833
|
Newark | Can Avr Uc 128K Flash Tqfp64 I. Green Rohs Compliant: Yes |Microchip AT90CAN128-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$8.1700 / $8.6000 | Buy Now |
DISTI #
58M3860
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Tqfp-64, Product Range:8051 Family At90Can Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Embedded Rohs Compliant: Yes |Microchip AT90CAN128-16AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4317 |
|
$8.3300 / $10.0500 | Buy Now |
DISTI #
68T5032
|
Newark | Microcontroller Mcu, 8 Bit, Avr, 16Mhz, Tqfp-64, Product Range:8051 Family At90Can Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip AT90CAN128-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $8.6000 | Buy Now |
DISTI #
AT90CAN128-16AU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5805 In Stock |
|
$8.0101 / $9.6600 | Buy Now |
DISTI #
AT90CAN128-16AU
|
Avnet Americas | MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: AT90CAN128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 468 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
556-A90CAN128-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 53 I/O Pins RoHS: Compliant | 2703 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
AT90CAN128-16AU
|
Microchip Technology Inc | CAN AVR UC 128K FLASH TQFP64 I. GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0200 / $9.6600 | Buy Now |
DISTI #
70123895
|
RS | MCU, 8-Bit, AVR Flash 128K TQFP-64 PKG | Microchip Technology Inc. AT90CAN128-16AU RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 | RFQ |
|
Future Electronics | AT90 Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 64Tray |
|
$8.9600 / $9.4000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tray |
4203 In Stock |
|
$6.9400 / $9.0300 | Buy Now |