-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1258
|
Newark | Mcu, Arm7Tdmi, 55Mhz, Lqfp-64 Rohs Compliant: Yes |Microchip AT91SAM7S256D-AU-999 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2006 |
|
$10.5700 / $12.2000 | Buy Now |
DISTI #
41AH8383
|
Newark | Mcu, Arm7Tdmi, 55Mhz, Lqfp-64, Product Range:Arm7Tdmi Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip AT91SAM7S256D-AU-999 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.5700 / $12.2000 | Buy Now |
DISTI #
53W6630
|
Newark | Lqfp, Green, Ind Temp, T&r, Mrl D 64 Lqfp 10X10X1.4Mm T/R Rohs Compliant: Yes |Microchip AT91SAM7S256D-AU-999 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9600 | Buy Now |
DISTI #
AT91SAM7S256D-AU-999CT-ND
|
DigiKey | IC MCU 16/32B 256KB FLASH 64LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3422 In Stock |
|
$9.6700 / $11.7300 | Buy Now |
DISTI #
AT91SAM7S256D-AU-9
|
Avnet Americas | MCU 32-Bit SAM7S ARM7TDMI RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP - Tape and Reel (Alt: AT91SAM7S256D-AU-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.6700 / $11.7300 | Buy Now |
DISTI #
556-91SAM7S256DAU999
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMP T&R, MRL D RoHS: Compliant | 2721 |
|
$9.4900 / $10.7700 | Buy Now |
DISTI #
AT91SAM7S256D-AU-999
|
Microchip Technology Inc | LQFP, Green, IND TEMP, T&R, MRL D, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10500 Alternates Available |
|
$8.4500 / $11.7300 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMP T&R, MRL D RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$9.5600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit/32-bit ARM7TDMI RISC - 256 KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel |
2830 In Stock 4500 Factory Stock |
|
$9.2500 / $10.4400 | Buy Now |
DISTI #
AT91SAM7S256D-AU-9
|
Avnet Americas | MCU 32-Bit SAM7S ARM7TDMI RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP - Tape and Reel (Alt: AT91SAM7S256D-AU-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.6700 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM7S256D-AU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S256D-AU-999
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7TDMI | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |