-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX CAN VIO 8SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6883
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Microchip ATA6561-GAQW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4190 / $0.4280 | Buy Now |
DISTI #
ATA6561-GAQWCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
ATA6561-GAQW
|
Avnet Americas | CAN 5Mbps Standby 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATA6561-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 46 Weeks, 5 Days Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
ATA6561-GAQW
|
Avnet Americas | CAN 5Mbps Unpowered/Standby/Normal 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATA6561-GAQW) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
556-ATA6561-GAQW
|
Mouser Electronics | CAN Interface IC CAN TRX with VIO PIN (SO8) RoHS: Compliant | 2611 |
|
$0.3600 / $0.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 33000 |
|
RFQ | |
DISTI #
ATA6561-GAQW
|
Avnet Silica | CAN 5Mbps Standby 5.5V 8-Pin SOIC T/R (Alt: ATA6561-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6561-GAQW
|
EBV Elektronik | CAN 5Mbps Standby 5.5V 8-Pin SOIC T/R (Alt: ATA6561-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SO | 257220 |
|
$0.3490 / $0.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA6561-GAQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6561-GAQW
Microchip Technology Inc
IC TXRX CAN VIO 8SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ATA6561-GAQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6561-GAQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6561-GAQW-N | Interface Circuit | Microchip Technology Inc | ATA6561-GAQW vs ATA6561-GAQW-N |