Part Details for ATA6660 by Atmel Corporation
Overview of ATA6660 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATA6660
ATA6660 CAD Models
ATA6660 Part Data Attributes
|
ATA6660
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA6660
Atmel Corporation
Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8 mm |
Alternate Parts for ATA6660
This table gives cross-reference parts and alternative options found for ATA6660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000407102 | Interface Circuit, PDSO14, SOP-14 | Infineon Technologies AG | ATA6660 vs SP000407102 |
935224900118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SOP-8 | NXP Semiconductors | ATA6660 vs 935224900118 |
TLE6251-3G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO14, SOP-14 | Infineon Technologies AG | ATA6660 vs TLE6251-3G |
TLE6253G | Interface Circuit, PDSO16, PLASTIC, SO-16 | Infineon Technologies AG | ATA6660 vs TLE6253G |
935285277118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | ATA6660 vs 935285277118 |
935263364027 | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | ATA6660 vs 935263364027 |
TJA1054AT/M,518 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | ATA6660 vs TJA1054AT/M,518 |
935278812118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | ATA6660 vs 935278812118 |
TLE9251VLEXUMA1 | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | ATA6660 vs TLE9251VLEXUMA1 |
935294372118 | DATACOM, INTERFACE CIRCUIT, PDSO16 | NXP Semiconductors | ATA6660 vs 935294372118 |