Part Details for ATA6670-FFQW by Microchip Technology Inc
Overview of ATA6670-FFQW by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ATA6670-FFQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6670-FFQW
|
EBV Elektronik | LIN Transceiver, 20 Kilo Baud, 5 V to 27 V, 14 Pins, VDFN-EP (Alt: ATA6670-FFQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6670-FFQW
ATA6670-FFQW CAD Models
ATA6670-FFQW Part Data Attributes
|
ATA6670-FFQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6670-FFQW
Microchip Technology Inc
Ethernet Transceiver, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA6670-FFQW
This table gives cross-reference parts and alternative options found for ATA6670-FFQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6670-FFQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLIN24413DMTTQ1 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | Texas Instruments | ATA6670-FFQW vs TLIN24413DMTTQ1 |
TLIN24413DMTRQ1 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | Texas Instruments | ATA6670-FFQW vs TLIN24413DMTRQ1 |
TLIN14413DMTRQ1 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | Texas Instruments | ATA6670-FFQW vs TLIN14413DMTRQ1 |
TLIN14413DMTTQ1 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | Texas Instruments | ATA6670-FFQW vs TLIN14413DMTTQ1 |