There are no models available for this part yet.
Overview of ATB2012-75011-TL by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-119LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 44S 10P Vertical Receptacle. | |
51750-118LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. | |
51750-115LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 32S 2ACP Vertical Receptacle. |
CAD Models for ATB2012-75011-TL by TDK Corporation
Part Data Attributes for ATB2012-75011-TL by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Cut-off Frequency-Max
|
1200 MHz
|
Cut-off Frequency-Min
|
50 MHz
|
Height
|
1.2 mm
|
Input Voltage-Nom
|
20 V
|
Insertion Loss
|
1.2 dB
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Surface Mount
|
YES
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
1.2 mm
|