ATC200B104MCN50C
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411,

Overview of ATC200B104MCN50C by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC200B104MCN50C by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC200B104MCN50C by American Technical Ceramics Corp

ATC200B104MCN50C
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Terminations, Markings, Packaging
Dielectric Material
CERAMIC
Height
2.6 mm
Length
3.68 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
ATC200B
Size Code
1411
Width
2.79 mm
Want to compare parts?
  1. ATC200B104MCN50C
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411,
    VS

Alternate Parts for ATC200B104MCN50C

This table gives cross-reference parts and alternative options found for ATC200B104MCN50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B104MCN50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC200B104MPN50MT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MPN50MT
ATC200B104MC50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MC50T
ATC200B104MC50MTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MC50MTV
ATC200B104MC50C Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MC50C
ATC200B104MW50MTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MW50MTV
ATC200B104MCA50MC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MCA50MC
ATC200B104MC50I Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MC50I
ATC200B104MC50MC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MC50MC
ATC200B104MWN50MB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MWN50MB
ATC200B104MWN50MC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1411, American Technical Ceramics Corp ATC200B104MCN50C vs ATC200B104MWN50MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC200B104MCN50C by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC200B104MCN50C by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC200B104MCN50C would you like to use for your alert(s)?
  • Please alert me when ATC200B104MCN50C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC200B104MCN50C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC200B104MCN50C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC200B104MCN50C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC200B104MCN50C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC200B104MCN50C by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: