Part Details for ATC200B502NRR50T by American Technical Ceramics Corp
Overview of ATC200B502NRR50T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC200B502NRR50T
ATC200B502NRR50T CAD Models
ATC200B502NRR50T Part Data Attributes
|
ATC200B502NRR50T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200B502NRR50T
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 3.43 mm | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.79 mm |
Alternate Parts for ATC200B502NRR50T
This table gives cross-reference parts and alternative options found for ATC200B502NRR50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B502NRR50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B502NRW50T | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NRW50T |
200B502NRN50TV | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NRN50TV |
200B502NRW50I | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NRW50I |
ATC200B502NRR50TV | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs ATC200B502NRR50TV |
200B502NRW50 | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NRW50 |
200B502NRR50TV | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NRR50TV |
200B502NFN50 | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NFN50 |
200B502NRR50T | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs 200B502NRR50T |
ATC200B502NRW50TV | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs ATC200B502NRW50TV |
ATC200B502NRN50T | Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 1411, | American Technical Ceramics Corp | ATC200B502NRR50T vs ATC200B502NRN50T |