Part Details for ATECC608A-SSHDA-B by Microchip Technology Inc
Overview of ATECC608A-SSHDA-B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608A-SSHDA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2677
|
Newark | Crypto Authentication Device, I2C, Soic8, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip ATECC608A-SSHDA-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9750 / $1.0600 | Buy Now |
DISTI #
43AC4312
|
Newark | Cryptoauthentication, -40 To 85Deg C, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Wsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATECC608A-SSHDA-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3596 |
|
$0.3250 | Buy Now |
DISTI #
ATECC608A-SSHDA-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
190145 In Stock |
|
$0.8369 / $1.0300 | Buy Now |
DISTI #
ATECC608A-SSHDA-B
|
Avnet Americas | CryptoAuthentication Device I2C Interface 8-Pin SOIC Surface Mount Tube - Rail/Tube (Alt: ATECC608A-SSHDA-B) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $1.0000 | Buy Now |
DISTI #
43AC4312
|
Avnet Americas | CryptoAuthentication Device I2C Interface 8-Pin SOIC Surface Mount Tube - Bulk (Alt: 43AC4312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Bulk | 3596 Partner Stock |
|
$0.9590 / $1.2100 | Buy Now |
DISTI #
556-ATECC608ASSHDAB
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDSA/ECDHE I2C SOIC Bulk RoHS: Compliant | 103567 |
|
$0.8120 / $1.0000 | Buy Now |
DISTI #
ATECC608A-SSHDA-B
|
Microchip Technology Inc | ECC/ECDH, I2C, SOIC Bulk, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6800 / $1.0000 | Buy Now |
|
Future Electronics | ATECC608A Series 5.5 V 14 mA 1 MHz SMT CryptoAuthentication Device - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9100 / $1.0100 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication™ 8-Pin SOIC N Tube |
3000 In Stock |
|
$0.7730 / $0.9250 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO8 | 1 |
|
$1.9250 | Buy Now |