Part Details for ATECC608A-TNGTLSU-C by Microchip Technology Inc
Overview of ATECC608A-TNGTLSU-C by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608A-TNGTLSU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATECC608A-TNGTLSU-C
|
Microchip Technology Inc | Trust & Go TLS, Provisioned, 8-UDFN, I2C, (100 unit multiple), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 23092 |
|
$1.1300 | Buy Now |
|
Ameya Holding Limited | 4500 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATECC608A-TNGTLSU-C
|
Avnet Silica | CryptoAuthentication Serial I2C 8-Pin UDFN T/R (Alt: ATECC608A-TNGTLSU-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATECC608A-TNGTLSU-C
|
EBV Elektronik | CryptoAuthentication Serial I2C 8-Pin UDFN T/R (Alt: ATECC608A-TNGTLSU-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for ATECC608A-TNGTLSU-C
ATECC608A-TNGTLSU-C CAD Models
ATECC608A-TNGTLSU-C Part Data Attributes
|
ATECC608A-TNGTLSU-C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608A-TNGTLSU-C
Microchip Technology Inc
Trust & Go TLS Provisioned 8-UDFN I2C (100 unit multiple)
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | I2C | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608A-TNGTLSU-C
This table gives cross-reference parts and alternative options found for ATECC608A-TNGTLSU-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608A-TNGTLSU-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.