Part Details for ATECC608A-W07CZ-B by Microchip Technology Inc
Overview of ATECC608A-W07CZ-B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATECC608A-W07CZ-B
ATECC608A-W07CZ-B CAD Models
ATECC608A-W07CZ-B Part Data Attributes:
|
ATECC608A-W07CZ-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608A-W07CZ-B
Microchip Technology Inc
Consumer Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-10-04 | |
Bus Compatibility | 1-WIRE | |
Clock Frequency-Max | 1 MHz | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Screening Level | TS 16949 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608A-W07CZ-B
This table gives cross-reference parts and alternative options found for ATECC608A-W07CZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608A-W07CZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC608A-W07CZ-T | Consumer Circuit | Microchip Technology Inc | ATECC608A-W07CZ-B vs ATECC608A-W07CZ-T |