ATECC608B-MAHDA-S
Microchip Technology Inc
Description: CMOS, PDSO8

Overview of ATECC608B-MAHDA-S by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATECC608B-MAHDA-S by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK5934
Newark Cryptoauthentication, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATECC608B-MAHDA-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3328
  • 1 $0.9360
$0.9360 Buy Now
DISTI # 83AH7864
Newark Ecc/Ecdh, I2C, Small 3K Reel Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATECC608B-MAHDA-S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 3000
  • 100 $0.2900
$0.2900 Buy Now
DISTI # 150-ATECC608B-MAHDA-SCT-ND
DigiKey IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7484
In Stock
  • 1 $0.9300
  • 25 $0.7724
  • 100 $0.7468
  • 3,000 $0.7468
$0.7468 / $0.9300 Buy Now
DISTI # 579-TECC608B-MAHDA-S
Mouser Electronics Security ICs / Authentication ICs ECC/ECDH, I2C, small 3K reel UDFN RoHS: Compliant 53612
  • 1 $0.9000
  • 25 $0.7500
  • 100 $0.7250
$0.7250 / $0.9000 Buy Now
DISTI # ATECC608B-MAHDA-S
Microchip Technology Inc ECC/ECDH, I2C, small 3K reel UDFN, Projected EOL: 2044-10-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.9000
  • 25 $0.7500
  • 100 $0.6800
  • 1,000 $0.6300
  • 5,000 $0.6000
$0.6000 / $0.9000 Buy Now
Future Electronics ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.7350
$0.7350 Buy Now
Onlinecomponents.com ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8 RoHS: Compliant 3000 In Stock
  • 500 $0.7940
  • 1,000 $0.7620
  • 3,000 $0.7230
  • 6,000 $0.7120
  • 9,000 $0.7010
  • 12,000 $0.6910
$0.6910 / $0.7940 Buy Now
DISTI # 73578759
Verical Crypto Authentication 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 Americas - 3000
  • 3,000 $0.7143
$0.7143 Buy Now
DISTI # 80568947
Verical Crypto Authentication 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 3000
  • 3,000 $0.4957
$0.4957 Buy Now
DISTI # 67388422
Verical Crypto Authentication 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2312 Americas - 3000
  • 500 $1.0322
  • 1,000 $0.9906
  • 3,000 $0.9399
  • 6,000 $0.9256
  • 9,000 $0.9113
$0.9113 / $1.0322 Buy Now
DISTI # ATECC608B-MAHDA-S
TME IC: authentication, SHA-256 hash algorithm,HMAC, uDFN8 Min Qty: 1 0
  • 1 $1.0500
  • 5 $0.9600
  • 25 $0.8700
  • 100 $0.7800
$0.7800 / $1.0500 RFQ
NAC   RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.8900
  • 100 $0.8100
  • 500 $0.7400
  • 1,000 $0.7200
$0.7200 / $0.8900 Buy Now
DISTI # ATECC608B-MAHDA-S
Avnet Silica Crypto-Authentication Device 8-Pin UDFN T/R (Alt: ATECC608B-MAHDA-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATECC608B-MAHDA-S
EBV Elektronik Crypto-Authentication Device 8-Pin UDFN T/R (Alt: ATECC608B-MAHDA-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 18000
Buy Now
Master Electronics ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8 RoHS: Compliant 3000 In Stock
  • 500 $0.7940
  • 1,000 $0.7620
  • 3,000 $0.7230
  • 6,000 $0.7120
  • 9,000 $0.7010
  • 12,000 $0.6910
$0.6910 / $0.7940 Buy Now
Win Source Electronics IC AUTHENTICATION CHIP / Authentication Chip 8-UDFN (2x3) 43425
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for ATECC608B-MAHDA-S by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATECC608B-MAHDA-S by Microchip Technology Inc

ATECC608B-MAHDA-S
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UDFN-8
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Bus Compatibility
I2C
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
uPs/uCs/Peripheral ICs Type
CRYPTOGRAPHIC AUTHENTICATOR
Want to compare parts?
  1. ATECC608B-MAHDA-S
    Microchip Technology Inc
    CMOS, PDSO8
    VS

Alternate Parts for ATECC608B-MAHDA-S

This table gives cross-reference parts and alternative options found for ATECC608B-MAHDA-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-MAHDA-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATECC608B-MAHDA-T CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608B-MAHDA-T
ATECC608A-MAHDA-B Consumer Circuit Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-MAHDA-B
ATECC608A-MAHDA-T Consumer Circuit Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-MAHDA-T
ATECC608B-MAVDA-S CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608B-MAVDA-S
ATECC608A-MAHDA-S Consumer Circuit Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-MAHDA-S
Part Number Description Manufacturer Compare
ATECC608B-MAHCZ-T CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608B-MAHCZ-T
STSAFE-A100SO8 Authentication & Brand protection secure solution STMicroelectronics ATECC608B-MAHDA-S vs STSAFE-A100SO8
SLS32AIA010I3USON10XTMA2 CMOS, PDSO10, USON-10 Infineon Technologies AG ATECC608B-MAHDA-S vs SLS32AIA010I3USON10XTMA2
ATECC608A-MAHK2-S Consumer Circuit, CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-MAHK2-S
ATECC608A-TNGTLSU-C Trust & Go TLS Provisioned 8-UDFN I2C (100 unit multiple) Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-TNGTLSU-C
ATECC608A-TNGTLSS-B Trust & Go TLS Provisioned Proto Typing 8-SOIC I2C (10 bulk) Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-TNGTLSS-B
ATECC608A-TNGACTU-C Microprocessor Circuit, CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608A-TNGACTU-C
ATECC608B-TNGLORAU-G CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608B-TNGLORAU-G
ATECC608B-TNGLORAU-C CMOS, PDSO8 Microchip Technology Inc ATECC608B-MAHDA-S vs ATECC608B-TNGLORAU-C
SLS32AIA010MSUSON10XTMA2 Telecom Circuit, Infineon Technologies AG ATECC608B-MAHDA-S vs SLS32AIA010MSUSON10XTMA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATECC608B-MAHDA-S by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATECC608B-MAHDA-S by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATECC608B-MAHDA-S would you like to use for your alert(s)?
  • Please alert me when ATECC608B-MAHDA-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATECC608B-MAHDA-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATECC608B-MAHDA-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATECC608B-MAHDA-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATECC608B-MAHDA-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATECC608B-MAHDA-S by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: