Part Details for ATECC608B-SSHCZ-B by Microchip Technology Inc
Overview of ATECC608B-SSHCZ-B by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608B-SSHCZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7870
|
Newark | Ecc/Ecdh, Swi, Soic Bulk 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip ATECC608B-SSHCZ-B RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
150-ATECC608B-SSHCZ-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
6282 In Stock |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
ATECC608B-SSHCZ-B
|
Avnet Americas | ECC/ECDH, SWI, SOIC BULK - Rail/Tube (Alt: ATECC608B-SSHCZ-B) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-TECC608B-SSHCZ-B
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH, SWI, SOIC Bulk | 14373 |
|
$0.7240 / $0.9000 | Buy Now |
DISTI #
ATECC608B-SSHCZ-B
|
Microchip Technology Inc | ECC/ECDH, SWI, SOIC Bulk, Projected EOL: 2044-10-20 RoHS: Compliant pbFree: Yes |
2790 Alternates Available |
|
$0.6000 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 100 | 0 |
|
$0.7740 | Buy Now |
|
Onlinecomponents.com | Cryptographic Co Processor With Secure Hardware Based Key Storage RoHS: Compliant |
600 In Stock 2700 Factory Stock |
|
$0.6860 / $0.7210 | Buy Now |
DISTI #
68506913
|
Verical | Cryptographic Co Processor With Secure Hardware Based Key Storage RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2323 | Americas - 600 |
|
$0.9009 / $0.9373 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2200 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
ATECC608B-SSHCZ-B
|
Avnet Silica | ECC/ECDH, SWI, SOIC BULK (Alt: ATECC608B-SSHCZ-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATECC608B-SSHCZ-B
ATECC608B-SSHCZ-B CAD Models
ATECC608B-SSHCZ-B Part Data Attributes
|
ATECC608B-SSHCZ-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-SSHCZ-B
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | 1-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608B-SSHCZ-B
This table gives cross-reference parts and alternative options found for ATECC608B-SSHCZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-SSHCZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC608B-MAHCZ-S | CMOS, PDSO8 | Microchip Technology Inc | ATECC608B-SSHCZ-B vs ATECC608B-MAHCZ-S |
ATECC608B-SSHCZ-T | CMOS, PDSO8 | Microchip Technology Inc | ATECC608B-SSHCZ-B vs ATECC608B-SSHCZ-T |
ATECC608B-MAHCZ-T | CMOS, PDSO8 | Microchip Technology Inc | ATECC608B-SSHCZ-B vs ATECC608B-MAHCZ-T |
SLS32AIA010MLUSON10XTMA2 | CMOS, PDSO10, USON-10 | Infineon Technologies AG | ATECC608B-SSHCZ-B vs SLS32AIA010MLUSON10XTMA2 |