ATF-331M4-BLK
Description: RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, 1.40 X 1.20 MM, 0.70 MM HEIGHT, MINIPAK-4

Overview of ATF-331M4-BLK by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

CAD Models for ATF-331M4-BLK by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF-331M4-BLK by Broadcom Limited

ATF-331M4-BLK
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
SMALL OUTLINE, R-MDSO-N4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
Avago Technologies
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
5.5 V
FET Technology
HIGH ELECTRON MOBILITY
Highest Frequency Band
X BAND
JESD-30 Code
R-MDSO-N4
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Operating Temperature-Max
160 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.4 W
Power Gain-Min (Gp)
13.5 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. ATF-331M4-BLK
    Broadcom Limited
    RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, 1.40 X 1.20 MM, 0.70 MM HEIGHT, MINIPAK-4
    VS

Related Parts for ATF-331M4-BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF-331M4-BLK by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF-331M4-BLK by Broadcom Limited

Select Manufacturer
Which Manufacturer of ATF-331M4-BLK would you like to use for your alert(s)?
  • Please alert me when ATF-331M4-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF-331M4-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF-331M4-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF-331M4-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF-331M4-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF-331M4-BLK by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: