Programmable Logic
ATF1500ABV-12AC
Atmel Corporation
Description: Flash PLD, 12ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44

Overview of ATF1500ABV-12AC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD8312ACBZ-P7 Analog Devices 2.5GHz 50dB Power Amp Detector
ADA4691-2ACBZ-R7 Analog Devices Dual w/SD LowPwr/Noise,Wideban
ADP7112ACBZ-1.2-R7 Analog Devices 20V 200mA LDO 1.2Vo

CAD Models for ATF1500ABV-12AC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF1500ABV-12AC by Atmel Corporation

ATF1500ABV-12AC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NO
Clock Frequency-Max
62.5 MHz
In-System Programmable
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
JTAG BST
NO
Length
10 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
32
Number of Macro Cells
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Programmable Logic Type
FLASH PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. ATF1500ABV-12AC
    Atmel Corporation
    Flash PLD, 12ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44
    VS

Alternate Parts for ATF1500ABV-12AC

This table gives cross-reference parts and alternative options found for ATF1500ABV-12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1500ABV-12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF1500ABV-12AL Flash PLD, 12ns, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1500ABV-12AL
Part Number Description Manufacturer Compare
ATF1502ASVL-25AI44 EE PLD, 25ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1502ASVL-25AI44
ATF1500ABV-12AL Flash PLD, 12ns, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1500ABV-12AL
ATF1502ASV-15AU44 EE PLD, 15ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1502ASV-15AU44
ATF1502ASV-20AI44 EE PLD, 20ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1502ASV-20AI44
ATF1502ASV-20AC44 EE PLD, 20ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1502ASV-20AC44
ATF1502ASVL-25AC44 EE PLD, 25ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 Atmel Corporation ATF1500ABV-12AC vs ATF1502ASVL-25AC44

Related Parts for ATF1500ABV-12AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1500ABV-12AC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1500ABV-12AC by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF1500ABV-12AC would you like to use for your alert(s)?
  • Please alert me when ATF1500ABV-12AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF1500ABV-12AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1500ABV-12AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF1500ABV-12AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1500ABV-12AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1500ABV-12AC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: