Programmable Logic
ATF1502AS-10AL44
Atmel Corporation
Description: EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44

Overview of ATF1502AS-10AL44 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for ATF1502AS-10AL44 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF1502AS-10AL44 by Atmel Corporation

ATF1502AS-10AL44
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
32 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
125 MHz
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. ATF1502AS-10AL44
    Atmel Corporation
    EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
    VS

Alternate Parts for ATF1502AS-10AL44

This table gives cross-reference parts and alternative options found for ATF1502AS-10AL44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1502AS-10AL44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF1502AS-10AI44 EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-10AI44
ATF1502AS-10AI ATF1502AS-10AI Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-10AI
ATF1502AS-10AU44-T EE PLD, 10ns, PQFP44 Microchip Technology Inc ATF1502AS-10AL44 vs ATF1502AS-10AU44-T
Part Number Description Manufacturer Compare
ATF1502AS-7AX44 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-7AX44
ATF1502AS-10QC44 EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-10QC44
ATF1502AS-10JL444 EE PLD, 10ns, PQCC44, PLASTIC, LCC-44 Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-10JL444
ATF1502AS-10JI44 EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-10JI44
ATF1502AS-10JL44 EE PLD, 10ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF1502AS-10AL44 vs ATF1502AS-10JL44
ATF1502AS-10AU44-T EE PLD, 10ns, PQFP44 Microchip Technology Inc ATF1502AS-10AL44 vs ATF1502AS-10AU44-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1502AS-10AL44 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1502AS-10AL44 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF1502AS-10AL44 would you like to use for your alert(s)?
  • Please alert me when ATF1502AS-10AL44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF1502AS-10AL44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1502AS-10AL44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF1502AS-10AL44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1502AS-10AL44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1502AS-10AL44 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: